Rubycon 330 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 box of 1000 units)*

PHP25,101.00

(exc. VAT)

PHP28,113.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
1000 +PHP25.101PHP25,101.00

*price indicative

RS Stock No.:
172-6274
Mfr. Part No.:
50ZLJ330M10X20
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

330μF

Product Type

Capacitor

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

2.1A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

RoHS

Width

10mm

Automotive Standard

No

Series

ZLJ

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
JP

ZLJ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy