Panasonic 3.3 μF Capacitor 50V dc, Through Hole - EEUEB1H3R3S Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP244.00

(exc. VAT)

PHP273.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,950 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 225PHP9.76PHP244.00
250 - 1225PHP9.468PHP236.70
1250 - 2475PHP9.184PHP229.60
2500 - 4975PHP8.909PHP222.73
5000 +PHP8.642PHP216.05

*price indicative

Packaging Options:
RS Stock No.:
747-2115
Distrelec Article No.:
304-29-113
Mfr. Part No.:
EEUEB1H3R3S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

18mA

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

EU REACH, EU RoHS, IATF, ISO

Lead Pitch

2mm

Automotive Standard

AEC-Q200

Series

EB(A)

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life

High ripple current

High reliability

DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater

Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy