Panasonic 3300 μF Capacitor 50V dc, Through Hole - EEUHD1H332 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP96.50

View bulk pricing options

Subtotal (1 unit)*

PHP321.40

(exc. VAT)

PHP359.97

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 34 left, ready to ship from another location
  • Plus 13 left, shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP321.40-
10 - 49PHP311.75PHP96.50
50 - 99PHP302.41PHP949.50
100 - 249PHP293.34PHP2,806.00
250 +PHP284.54PHP9,215.00

*price indicative

Packaging Options:
RS Stock No.:
744-2173
Distrelec Article No.:
300-14-107
Mfr. Part No.:
EEUHD1H332
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

1.8A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

HD RADIAL

Leakage Current

3μA

Dissipation Factor

8%

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy