Panasonic 4700 μF Capacitor 35V dc, Radial, Through Hole - EEUHD1V472 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP276.26

(exc. VAT)

PHP309.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 133 unit(s) shipping from November 16, 2026
  • Plus 508 unit(s) shipping from November 23, 2026
  • Plus 500 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP276.26-
10 - 49PHP267.963%
50 - 99PHP259.945%
100 - 249PHP252.148%
250 +PHP244.5811%

*price indicative

Packaging Options:
RS Stock No.:
744-2098
Distrelec Article No.:
300-14-126
Mfr. Part No.:
EEUHD1V472
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

4700μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

31.5mm

Polarity

Polar

Length

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Series

HD RADIAL

Dissipation Factor

8%

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy