Panasonic 4700 μF Capacitor 35V dc, Radial, Through Hole - EEUHD1V472 Radial Lead
- RS Stock No.:
- 103-5667
- Mfr. Part No.:
- EEUHD1V472
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP15,276.00
(exc. VAT)
PHP17,109.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
- Plus 500 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | PHP152.76 | PHP15,276.00 |
| 200 - 300 | PHP148.177 | PHP14,817.70 |
| 400 - 900 | PHP143.732 | PHP14,373.20 |
| 1000 - 1900 | PHP139.42 | PHP13,942.00 |
| 2000 + | PHP135.238 | PHP13,523.80 |
*price indicative
- RS Stock No.:
- 103-5667
- Mfr. Part No.:
- EEUHD1V472
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 1.9A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | HD RADIAL | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 1.9A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series HD RADIAL | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 4700 μF Capacitor 35V dc Through Hole - EEUHD1V472 Radial Lead
- Panasonic 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 35V dc Through Hole - ECA1VHG472 Radial Lead
- Panasonic 4700 μF Capacitor 35V dc, Radial Radial Lead
- RS PRO 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Rubycon 4700 μF Capacitor 35V dc Through Hole Radial Lead
