Panasonic 330 μF Capacitor 10V dc, Radial, Through Hole - EEUHD1A331 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP387.10

(exc. VAT)

PHP433.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90PHP38.71PHP387.10
100 - 490PHP37.55PHP375.50
500 - 990PHP35.298PHP352.98
1000 - 2490PHP32.121PHP321.21
2500 +PHP28.269PHP282.69

*price indicative

RS Stock No.:
744-1962
Mfr. Part No.:
EEUHD1A331
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

330μF

Voltage

10V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

11.2mm

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

200mA

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Lifetime

1000 h

Series

HD

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

8%

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy