Nichicon 680 μF Capacitor 25V dc, Surface Mount - UUE1E681MNS1MS
- RS Stock No.:
- 715-3454
- Mfr. Part No.:
- UUE1E681MNS1MS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP693.45
(exc. VAT)
PHP776.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP138.69 | PHP693.45 |
| 50 - 245 | PHP134.532 | PHP672.66 |
| 250 - 495 | PHP126.458 | PHP632.29 |
| 500 - 995 | PHP115.076 | PHP575.38 |
| 1000 + | PHP101.266 | PHP506.33 |
*price indicative
- RS Stock No.:
- 715-3454
- Mfr. Part No.:
- UUE1E681MNS1MS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Height | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Series | UE | |
| Leakage Current | 4μA | |
| Ripple Current | 1.2A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Height 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Series UE | ||
Leakage Current 4μA | ||
Ripple Current 1.2A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
UE Series Vibration Resistant
Chip Type Aluminium Electrolytic Capacitors
Vibration Resistance
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
SMT 125°C
Related links
- Nichicon 680 μF Capacitor 25V dc, Surface Mount - UUE1E681MNS1MS
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder - UCL1E681MNL1GS
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc, Surface Surface Mount - UUA1E100MCL1GS Chip
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E101AP
- Panasonic 4.7 μF Capacitor 25V dc, Surface Mount - EEEHD1E4R7AR
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Mount - EMVH250GDA471MLH0S
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
