Nichicon 680 μF Capacitor 25V dc, Surface Mount - UUE1E681MNS1MS
- RS Stock No.:
- 167-7972
- Mfr. Part No.:
- UUE1E681MNS1MS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 125 units)*
PHP11,083.75
(exc. VAT)
PHP12,413.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 125 + | PHP88.67 | PHP11,083.75 |
*price indicative
- RS Stock No.:
- 167-7972
- Mfr. Part No.:
- UUE1E681MNS1MS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Height | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Leakage Current | 4μA | |
| Ripple Current | 1.2A | |
| Series | UE | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Height 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Leakage Current 4μA | ||
Ripple Current 1.2A | ||
Series UE | ||
Tolerance ±20 % | ||
RoHS Status: Exempt
UE Series Vibration Resistant
Chip Type Aluminium Electrolytic Capacitors
Vibration Resistance
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
SMT 125°C
Related links
- Nichicon 680 μF Capacitor 25V dc, Surface Mount - UUE1E681MNS1MS
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder - UCL1E681MNL1GS
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc, Surface Surface Mount - UUA1E100MCL1GS Chip
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E101AP
- Panasonic 4.7 μF Capacitor 25V dc, Surface Mount - EEEHD1E4R7AR
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Mount - EMVH250GDA471MLH0S
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
