Nichicon 39 μF Capacitor 63V dc, Radial, Through Hole - UPW1J390MED Radial Lead
- RS Stock No.:
- 715-2925
- Mfr. Part No.:
- UPW1J390MED
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP48.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP162.50
(exc. VAT)
PHP182.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 110 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP16.25 | PHP162.50 | - |
| 100 - 490 | PHP15.764 | PHP157.64 | PHP48.60 |
| 500 - 990 | PHP15.291 | PHP152.91 | PHP479.50 |
| 1000 - 1990 | PHP14.832 | PHP148.32 | PHP1,418.00 |
| 2000 + | PHP14.389 | PHP143.89 | PHP3,722.00 |
*price indicative
- RS Stock No.:
- 715-2925
- Mfr. Part No.:
- UPW1J390MED
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 39μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 330mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Series | PW | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 39μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 330mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Series PW | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Dissipation Factor 9% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 39 μF Capacitor 63V dc Through Hole - UPW1J390MED Radial Lead
- Nichicon 330 μF Capacitor 63V dc Through Hole - UHE1J331MHD Radial Lead
- Nichicon 68 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole Radial Lead
