Nichicon 470 μF Capacitor 50V dc, Through Hole - UPW1H471MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP81.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP270.92

(exc. VAT)

PHP303.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,795 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP54.184PHP270.92-
50 - 245PHP52.56PHP262.80PHP81.20
250 - 495PHP50.984PHP254.92PHP800.00
500 - 995PHP49.452PHP247.26PHP2,366.00
1000 +PHP47.968PHP239.84PHP6,216.00

*price indicative

Packaging Options:
RS Stock No.:
715-2877
Mfr. Part No.:
UPW1H471MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Through Hole

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

7000 h

Lead Pitch

5mm

Leakage Current

4μA

Series

PW

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series

Low impedance and high reliability withstanding 2000 hours to 8000 hours

Rated Voltage Range: 6.3 to 450V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy