Nichicon 680 μF Capacitor 50V dc, Radial, Through Hole - UPW1H681MHD Radial Lead
- RS Stock No.:
- 715-2874
- Mfr. Part No.:
- UPW1H681MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP398.65
(exc. VAT)
PHP446.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 165 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP79.73 | PHP398.65 |
*price indicative
- RS Stock No.:
- 715-2874
- Mfr. Part No.:
- UPW1H681MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 5mm | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | PW | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals No | ||
Lead Pitch 5mm | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series PW | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 680 μF Capacitor 50V dc Through Hole - UPW1H681MHD Radial Lead
- Nichicon 33 μF Capacitor 50V dc Through Hole - UEP1H330MPD Radial Lead
- Nichicon 3300 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 120 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole Radial Lead
