Nichicon 470 μF Capacitor 35V dc, Radial, Through Hole - UPW1V471MPD Radial Lead
- RS Stock No.:
- 715-2763
- Mfr. Part No.:
- UPW1V471MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP191.90
(exc. VAT)
PHP214.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 920 unit(s) ready to ship from another location
- Plus 1,145 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP38.38 | PHP191.90 | - |
| 50 - 245 | PHP37.228 | PHP186.14 | 3% |
| 250 - 495 | PHP36.112 | PHP180.56 | 5% |
| 500 - 995 | PHP35.028 | PHP175.14 | 8% |
| 1000 + | PHP33.978 | PHP169.89 | 11% |
*price indicative
- RS Stock No.:
- 715-2763
- Mfr. Part No.:
- UPW1V471MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | PW | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series PW | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 470 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V471MPD Radial Lead
- Nichicon 470 μF Capacitor 35V dc Through Hole - UPS1V471MPD Radial Lead
- Nichicon 470 μF Capacitor 35V dc Through Hole - UBT1V471MHD8 Radial Lead
- Nichicon 470 μF Capacitor 35V dc Through Hole - UVZ1V471MPD Radial Lead
- Nichicon 470 μF Capacitor 35V dc Through Hole - UVY1V471MPD Radial Lead
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V222MHD Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole Radial Lead
