Nichicon 680 μF Capacitor 6.3V dc, Through Hole Radial Lead
- RS Stock No.:
- 715-2379
- Mfr. Part No.:
- UPW0J681MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP188.76
(exc. VAT)
PHP211.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,850 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP18.876 | PHP188.76 |
*price indicative
- RS Stock No.:
- 715-2379
- Mfr. Part No.:
- UPW0J681MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 755mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Series | PW | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 755mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Series PW | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 22% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 680 μF Capacitor 6.3V dc, Through Hole - UPW0J681MPD Radial Lead
- Nichicon 2200 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Nichicon 680 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 680 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 22000 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 6.3V dc, Through Hole Radial Lead
