Panasonic 470 μF Capacitor 6.3V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save PHP275.20

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP2,896.00

(exc. VAT)

PHP3,244.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200PHP14.48PHP2,896.00-
400 - 600PHP13.792PHP2,758.40PHP275.20
800 +PHP12.756PHP2,551.20PHP1,379.20

*price indicative

RS Stock No.:
920-3337
Mfr. Part No.:
EEuFC0J471
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

470μF

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

555mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Leakage Current

3μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

117mΩ

Series

FC Radial

Dissipation Factor

8%

COO (Country of Origin):
MY

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy