Nichicon 560 μF Capacitor 450V dc, Snap-in - LGL2W561MELC40
- RS Stock No.:
- 714-8626
- Mfr. Part No.:
- LGL2W561MELC40
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP978.53
(exc. VAT)
PHP1,095.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 116 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP978.53 | - |
| 5 - 24 | PHP949.17 | 3% |
| 25 - 74 | PHP920.68 | 5% |
| 75 - 99 | PHP893.06 | 8% |
| 100 + | PHP866.29 | 11% |
*price indicative
- RS Stock No.:
- 714-8626
- Mfr. Part No.:
- LGL2W561MELC40
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | GL | |
| Automotive Standard | No | |
| Leakage Current | 1.5mA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series GL | ||
Automotive Standard No | ||
Leakage Current 1.5mA | ||
Dissipation Factor 20% | ||
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
Related links
- Nichicon 560 μF Capacitor 450V dc, Snap-in - LGL2W561MELC40
- Nichicon 560 μF Capacitor 450V dc, Snap-in
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W561MELC50
- Nichicon 560 μF Capacitor 450V dc, Snap-in - LGL2W561MELB50
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
