Nichicon 180 μF Capacitor 450V dc, Snap-in - LGL2W181MELA30

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP475.46

(exc. VAT)

PHP532.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
  • Plus 91 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP475.46-
5 - 24PHP451.185%
25 - 74PHP433.648%
75 - 99PHP418.3612%
100 +PHP404.8214%

*price indicative

Packaging Options:
RS Stock No.:
714-8604
Mfr. Part No.:
LGL2W181MELA30
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

180μF

Voltage

450V dc

Construction

Radial Can

Mount Type

Snap-in

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Capacitor Ripple Current

770mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

10mm

Standards/Approvals

RoHS

Leakage Current

850μA

Automotive Standard

No

Tolerance

±20 %

Series

GL

Dissipation Factor

20%

COO (Country of Origin):
JP

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors

105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy