Nichicon 180 μF Capacitor 450V dc, Snap-in - LGW2W181MELA40
- RS Stock No.:
- 173-3418
- Mfr. Part No.:
- LGW2W181MELA40
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-3418
- Mfr. Part No.:
- LGW2W181MELA40
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 180μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 1.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 850μA | |
| Series | GW | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 180μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 1.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 850μA | ||
Series GW | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- MY
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 180 μF Capacitor 450V dc, Snap-in
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W181MELB30
- Nichicon 180 μF Capacitor 450V dc, Snap-in - LGL2W181MELA30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
- Nichicon 120 μF Capacitor 450V dc, Snap-in
