RS PRO 1000 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 711-0996
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP447.48
(exc. VAT)
PHP501.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 425 unit(s) shipping from November 16, 2026
- Plus 375 unit(s) shipping from November 23, 2026
- Plus 1,000 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 225 | PHP17.899 | PHP447.48 |
| 250 - 1225 | PHP17.004 | PHP425.10 |
| 1250 - 2475 | PHP15.814 | PHP395.35 |
| 2500 - 4975 | PHP14.233 | PHP355.83 |
| 5000 + | PHP12.525 | PHP313.13 |
*price indicative
- RS Stock No.:
- 711-0996
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 17mm | |
| Length | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 630mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | No | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Leakage Current | 3μA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 17mm | ||
Length 17mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 630mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals No | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series RS PRO | ||
Leakage Current 3μA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Related links
- RS PRO 1000 μF Capacitor 16V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 50V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 10V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 100V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 16V dc Through Hole Radial Lead
