Panasonic 6800 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J682AM 0125
- RS Stock No.:
- 708-3793
- Mfr. Part No.:
- EEEFK0J682AM
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 5 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
PHP147.24
(exc. VAT)
PHP164.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 125 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP147.24 | - |
| 5 - 74 | PHP123.62 | 16% |
| 75 - 249 | PHP106.79 | 27% |
| 250 - 299 | PHP94.97 | 35% |
| 300 + | PHP89.56 | 39% |
*price indicative
- RS Stock No.:
- 708-3793
- Mfr. Part No.:
- EEEFK0J682AM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 6800μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 13.5mm | |
| Polarity | Polar | |
| Length | 19mm | |
| Package/Case | 0125 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | FK SMD | |
| Equivalent Series Resistance ESR | 35mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 1.1A | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 6800μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 13.5mm | ||
Polarity Polar | ||
Length 19mm | ||
Package/Case 0125 | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series FK SMD | ||
Equivalent Series Resistance ESR 35mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 1.1A | ||
Dissipation Factor 0.3% | ||
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 6800 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J682AM 0125
- Wurth Elektronik 6800 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 6800 μF Capacitor 6.3V dc, Surface Solder - 865080163018
- Panasonic 220 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 680 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder - EEEFTJ681XAP 900
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J101AP
