Panasonic 47 μF Capacitor 250V dc, Through Hole - EEUEE2E470S Radial Lead
- RS Stock No.:
- 699-7477
- Distrelec Article No.:
- 304-35-576
- Mfr. Part No.:
- EEUEE2E470S
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP675.06
(exc. VAT)
PHP756.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 15 left, shipping from November 16, 2026
- Plus 10 left, shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP135.012 | PHP675.06 | - |
| 50 - 245 | PHP108.514 | PHP542.57 | 19% |
| 250 - 495 | PHP87.796 | PHP438.98 | 34% |
| 500 - 995 | PHP86.974 | PHP434.87 | 35% |
| 1000 + | PHP86.14 | PHP430.70 | 36% |
*price indicative
- RS Stock No.:
- 699-7477
- Distrelec Article No.:
- 304-35-576
- Mfr. Part No.:
- EEUEE2E470S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 715μA | |
| Tolerance | ±20 % | |
| Series | EE RADIAL | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 715μA | ||
Tolerance ±20 % | ||
Series EE RADIAL | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 47 μF Capacitor 250V dc, Through Hole - EEUED2E470 Radial Lead
- Panasonic 22 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 100 μF Capacitor 250V dc, Through Hole - EEUEE2E101S Radial Lead
- Panasonic 2.2 μF Capacitor 250V dc, Through Hole - ECA2EHG2R2 Radial Lead
- Panasonic 100 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 33 μF Capacitor 250V dc, Through Hole Radial Lead
