Panasonic 100 μF Capacitor 250V dc, Through Hole Radial Lead
- RS Stock No.:
- 921-3220
- Mfr. Part No.:
- EEUEE2E101S
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 921-3220
- Mfr. Part No.:
- EEUEE2E101S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 1.5mA | |
| Series | EE RADIAL | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 1.5mA | ||
Series EE RADIAL | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100 μF Capacitor 250V dc, Through Hole - EEUEE2E101S Radial Lead
- Panasonic 22 μF Capacitor 250V dc, Through Hole Radial Lead
- RS PRO 10 μF Capacitor 250V dc, Through Hole Radial Lead
- Nichicon 82 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 47 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 33 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 68 μF Capacitor 250V dc, Through Hole Radial Lead
