Panasonic 220 μF Capacitor 160V dc, Through Hole - EEUEE2C221S Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP875.80

(exc. VAT)

PHP980.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 285 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP175.16PHP875.80-
50 - 245PHP169.904PHP849.523%
250 - 495PHP163.108PHP815.546%
500 - 995PHP154.956PHP774.7811%
1000 +PHP145.658PHP728.2916%

*price indicative

RS Stock No.:
699-7418
Distrelec Article No.:
304-43-749
Mfr. Part No.:
EEUEE2C221S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Capacitor

Voltage

160V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Capacitor Ripple Current

2A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Leakage Current

2.1mA

Tolerance

±20 %

Series

EE RADIAL

Automotive Standard

AEC-Q200

Dissipation Factor

8%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current

Excellent endurance

Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy