Panasonic 150 μF Capacitor 160V dc, Through Hole - EEUED2C151S Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP237.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP791.35

(exc. VAT)

PHP886.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP158.27PHP791.35-
50 - 245PHP153.52PHP767.60PHP237.50
250 - 495PHP148.918PHP744.59PHP2,338.00
500 - 995PHP144.452PHP722.26PHP6,909.00
1000 +PHP140.118PHP700.59PHP18,152.00

*price indicative

Packaging Options:
RS Stock No.:
526-1963
Mfr. Part No.:
EEUED2C151S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150μF

Product Type

Capacitor

Voltage

160V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.4A

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Leakage Current

1.5mA

Automotive Standard

AEC-Q200

Series

ED RADIAL

Tolerance

±20 %

Dissipation Factor

8%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy