Panasonic 150 μF Capacitor 160V dc, Radial, Through Hole - EEUEE2C151 Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
699-7402
Distrelec Article No.:
304-35-571
Mfr. Part No.:
EEUEE2C151
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150μF

Product Type

Capacitor

Voltage

160V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.9A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Series

EE RADIAL

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

1.5mA

Dissipation Factor

8%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current

Excellent endurance

Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy