Panasonic 1000 μF Capacitor 10V dc, Radial - EEUFC1A102L Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP71.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP237.50

(exc. VAT)

PHP266.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 635 unit(s) ready to ship from another location
  • Plus 560 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP47.50PHP237.50-
50 - 245PHP46.072PHP230.36PHP71.40
250 - 495PHP44.692PHP223.46PHP702.00
500 - 995PHP43.352PHP216.76PHP2,074.00
1000 +PHP42.054PHP210.27PHP5,446.00

*price indicative

Packaging Options:
RS Stock No.:
628-3784
Mfr. Part No.:
EEUFC1A102L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Capacitor

Voltage

10V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Capacitor Ripple Current

995mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Width

8mm

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Lifetime

2000 h

Series

FC Radial

Equivalent Series Resistance ESR

65mΩ

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

AEC-Q200

Dissipation Factor

19%

Panasonic FC Radial Series Capacitor, 1000 μF Capacitance, 10V DC Voltage - EEUFC1A102L


This capacitor is an aluminium electrolytic component designed to enhance electronic performance in various applications. With a capacitance of 1000μF and a voltage rating of 10 V DC, it is suitable for use in power supply circuits. The radial, through-hole mounting type ensures easy installation. Its Compact dimensions of 8mm in diameter and 20mm in height make it a versatile choice for space-constrained designs.

Features & Benefits


• Polarised design ensures correct circuit orientation
• Low equivalent series resistance (65 mΩ) improves efficiency
• Extended lifetime of 2000 hours supports reliable performance
• Operates effectively across a wide temperature range (-55°C to +105°C)
• High ripple current handling (995 mA) ensures stable operation
• Tolerance of ±20% allows for consistent capacitance values

Applications


• Used with power supply circuits requiring stable capacitance
• Ideal for smoothing in electronic devices
• Effective in automation systems for improved energy efficiency
• Utilised in electrical engineering projects for enhanced performance
• Suitable for various mechanical needing reliable energy storage

How does the polarised design affect installation?


The polarised design requires careful attention during installation to ensure proper orientation in the circuit, preventing potential damage or malfunction.

What impact does the low equivalent series resistance have on performance?


Low equivalent series resistance increases efficiency, reduces heat generation, and improves the overall functioning of electronic circuits, leading to enhanced system performance.

For what specific conditions is the wide temperature range designed?


The wide operating temperature range makes it suitable for environments that experience extreme temperatures, ensuring reliability in both cold and hot conditions.

How does the lifetime of 2000 hours influence usage decisions?


A lifetime of 2000 hours indicates durability, making it a preferred choice for applications where regular maintenance or replacement would be challenging.

What considerations should be MADE for ripple current handling?


Considering the high ripple current capability ensures that the component will maintain stability and performance under fluctuating loads, which is Crucial for reliable circuit function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy