Nichicon 100 μF Capacitor 100V dc, Radial, Through Hole - UEP2A101MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP1,888.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP630.29

(exc. VAT)

PHP705.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from November 23, 2026
  • Plus 50 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 495PHP126.058PHP630.29-
500 - 2495PHP122.282PHP611.41PHP1,888.00
2500 - 4995PHP118.614PHP593.07PHP18,610.00
5000 +PHP115.056PHP575.28PHP55,010.00

*price indicative

RS Stock No.:
523-2870
Mfr. Part No.:
UEP2A101MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

100V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Bipolar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

300mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU, RoHS

Lifetime

1000 h

Lead Pitch

7.5mm

Series

EP

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

10%

COO (Country of Origin):
JP

Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C


Bipolar aluminium electrolytic capacitor

Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters

Operating temperature range -55 to +105°C

Capacitance tolerance: ±20%

Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy