Nichicon 220 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 243-7313
- Mfr. Part No.:
- UPJ2A221MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP441.22
(exc. VAT)
PHP494.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,530 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP88.244 | PHP441.22 |
| 50 - 245 | PHP77.184 | PHP385.92 |
| 250 + | PHP68.34 | PHP341.70 |
*price indicative
- RS Stock No.:
- 243-7313
- Mfr. Part No.:
- UPJ2A221MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 730mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Series | UPJ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 660μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 730mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Series UPJ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 660μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Nichicon's UPJ series is aluminium capacitor have low impedance, high reliability, works at +105˚C temperature and used in switching power supplies applications.
Low impedance and high reliability withstanding 5000 hours load life at +105˚C (3000 / 2000 hours for smaller case sizes as specified below)
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switc
Related links
- Nichicon 220 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 100V dc Through Hole - UPJ2A221MHD Radial Lead
- Nichicon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 180 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 2.2 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 68 μF Capacitor 100V dc Through Hole Radial Lead
