Nichicon 10 μF Capacitor 100V dc, Radial, Through Hole - UEP2A100MPD Radial Lead
- RS Stock No.:
- 523-2836
- Mfr. Part No.:
- UEP2A100MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP174.02
(exc. VAT)
PHP194.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 915 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP34.804 | PHP174.02 | - |
| 500 - 2495 | PHP33.412 | PHP167.06 | 3% |
| 2500 - 4995 | PHP32.02 | PHP160.10 | 7% |
| 5000 - 24995 | PHP31.324 | PHP156.62 | 9% |
| 25000 + | PHP25.778 | PHP128.89 | 25% |
*price indicative
- RS Stock No.:
- 523-2836
- Mfr. Part No.:
- UEP2A100MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Bipolar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU, RoHS | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | EP | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Bipolar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU, RoHS | ||
Lead Pitch 3.5mm | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series EP | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Related links
- Nichicon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 180 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 2.2 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 68 μF Capacitor 100V dc Through Hole Radial Lead
