Nichicon 22 μF Capacitor 63V dc, Through Hole - UPS1J220MED PC Pin
- RS Stock No.:
- 519-4403
- Mfr. Part No.:
- UPS1J220MED
- Manufacturer:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-4403
- Mfr. Part No.:
- UPS1J220MED
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 180mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 180mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Width 6.3mm | ||
Standards/Approvals RoHS, EU | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series PS | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR;Wide temperature range
Miniature sized
Related links
- Nichicon 47 μF Capacitor 63V dc Through Hole - UPM1J470MPD PC Pin
- Nichicon 1200 μF Capacitor 63V dc Through Hole PC Pin
- Nichicon 330 μF Capacitor 63V dc Through Hole PC Pin
- Nichicon 330 μF Capacitor 63V dc Through Hole - UPW1J331MHD PC Pin
- Nichicon 220 μF Capacitor 63V dc Through Hole - UPS1J221MPD PC Pin
- Nichicon 1200 μF Capacitor 63V dc Through Hole - UPW1J122MHD PC Pin
- Nichicon 22 μF Capacitor 200V dc, Through Hole - UVK2D220MPD PC Pin
- Nichicon 22 μF Capacitor 400V dc, Through Hole - UCA2G220MHD PC Pin
