Nichicon 1200 μF Capacitor 63V dc, Radial, Through Hole PC Pin
- RS Stock No.:
- 167-8129
- Mfr. Part No.:
- UPW1J122MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8129
- Mfr. Part No.:
- UPW1J122MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | PC Pin | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | No | |
| Width | 18mm | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type PC Pin | ||
Pin Count 2 | ||
Capacitor Ripple Current 3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 8000 h | ||
Standards/Approvals No | ||
Width 18mm | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series PW | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 1200 μF Capacitor 63V dc Through Hole - UPW1J122MHD PC Pin
- Nichicon 330 μF Capacitor 63V dc Through Hole PC Pin
- NIC Components 220 μF Capacitor 63V dc Through Hole PC Pin
- NIC Components 100 μF Capacitor 63V dc Through Hole PC Pin
- Nichicon 47 μF Capacitor 63V dc Through Hole - UPM1J470MPD PC Pin
- Nichicon 330 μF Capacitor 63V dc Through Hole - UPW1J331MHD PC Pin
- Nichicon 220 μF Capacitor 63V dc Through Hole - UPS1J221MPD PC Pin
- NIC Components 470 μF Capacitor 63V dc Through Hole - NRSZ471M63V12.5X25F PC Pin
