Nichicon 330 μF Capacitor 50V dc, Through Hole - UPS1H331MPD Radial Lead
- RS Stock No.:
- 519-4352
- Mfr. Part No.:
- UPS1H331MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP245.12
(exc. VAT)
PHP274.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,160 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP49.024 | PHP245.12 |
| 50 - 95 | PHP47.552 | PHP237.76 |
| 100 - 495 | PHP46.126 | PHP230.63 |
| 500 + | PHP44.744 | PHP223.72 |
*price indicative
- RS Stock No.:
- 519-4352
- Mfr. Part No.:
- UPS1H331MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 810mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS, EU | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | PS | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 810mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS, EU | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series PS | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR;Wide temperature range
Miniature sized
Related links
- Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UHE1H331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UVR1H331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UVZ1H331MPD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 820 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 150 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole Radial Lead
