Nichicon 330 μF Capacitor 50V dc, Through Hole - UHE1H331MPD Radial Lead
- RS Stock No.:
- 491-0349
- Mfr. Part No.:
- UHE1H331MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP689.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP172.22
(exc. VAT)
PHP192.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
- Plus 385 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP34.444 | PHP172.22 | - |
| 500 - 2495 | PHP33.066 | PHP165.33 | PHP689.00 |
| 2500 - 4995 | PHP31.688 | PHP158.44 | PHP6,890.00 |
| 5000 + | PHP31.00 | PHP155.00 | PHP17,220.00 |
*price indicative
- RS Stock No.:
- 491-0349
- Mfr. Part No.:
- UHE1H331MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.4A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS, EU | |
| Series | HE | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.4A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS, EU | ||
Series HE | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UPS1H331MPD Radial Lead
- Nichicon 150 μF Capacitor 50V dc, Through Hole - UHE1H151MPD Radial Lead
- Nichicon 100 μF Capacitor 50V dc, Through Hole - UVK1H101MPD Radial Lead
- Nichicon 100 μF Capacitor 50V dc, Through Hole - UPM1H102MHD6 Radial Lead
- Nichicon 330 μF Capacitor 25V dc, Through Hole - UHE1E331MPD6 Radial Lead
- Nichicon 330 μF Capacitor 25V dc, Through Hole - UPM1E331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UVR1H331MPD Radial Lead
- Nichicon 820 μF Capacitor 50V dc, Through Hole Radial Lead
