Nichicon 680 μF Capacitor 200V dc, Snap-in - LGU2D681MELA
- RS Stock No.:
- 519-3646
- Mfr. Part No.:
- LGU2D681MELA
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP222.50
View bulk pricing optionsSubtotal (1 unit)*
PHP295.71
(exc. VAT)
PHP331.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 176 unit(s) shipping from November 16, 2026
- Plus 438 unit(s) shipping from November 23, 2026
- Plus 29 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP295.71 | - |
| 25 - 74 | PHP286.81 | PHP222.50 |
| 75 - 99 | PHP278.20 | PHP1,313.25 |
| 100 + | PHP269.85 | PHP2,586.00 |
*price indicative
- RS Stock No.:
- 519-3646
- Mfr. Part No.:
- LGU2D681MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RCJ | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | GU | |
| Leakage Current | 1.1mA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RCJ | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series GU | ||
Leakage Current 1.1mA | ||
Dissipation Factor 15% | ||
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 680 μF Capacitor 200V dc, Snap-in
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D681MELB30
- Nichicon 680 μF Capacitor 200V dc, Snap-in - LGR2D681MELB35
- Nichicon 680 μF Capacitor 200V dc, Snap-in - LLS2D681MELA
- Nichicon 680 μF Capacitor 200V dc, Snap-in - LGG2D681MELA30
- Nichicon 680 μF Capacitor 200V dc, Snap-in - LGU2D681MELB
- Nichicon 680 μF Capacitor 200V dc, Snap-in - LGU2D681MELZ
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D122MELC35
