Nichicon 470 μF Capacitor 200V dc, Snap-in - LGU2D471MELZ
- RS Stock No.:
- 519-3630
- Mfr. Part No.:
- LGU2D471MELZ
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP273.01
(exc. VAT)
PHP305.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | PHP273.01 | - |
| 50 - 99 | PHP264.81 | 3% |
| 100 - 249 | PHP256.84 | 5% |
| 250 - 1249 | PHP249.13 | 8% |
| 1250 + | PHP241.64 | 11% |
*price indicative
- RS Stock No.:
- 519-3630
- Mfr. Part No.:
- LGU2D471MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 200V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RCJ | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Leakage Current | 910μA | |
| Series | GU | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 200V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RCJ | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Leakage Current 910μA | ||
Series GU | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 470 μF Capacitor 200V dc, Snap-in
- Nichicon 470 μF Capacitor 200V dc, Snap-in PC Pin
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LLS2D471MELA
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LGW2D471MELA25
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LGU2D471MELA
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LGW2D471MELZ30
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LGU2D471MELB
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LGU2D471MELY
