Nichicon 470 μF Capacitor 200V dc, Snap-in - LGU2D471MELY

This image is representative of the product range

Subtotal (1 bag of 250 units)*

PHP43,026.00

(exc. VAT)

PHP48,189.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Bag*
250 +PHP172.104PHP43,026.00

*price indicative

RS Stock No.:
167-1059
Mfr. Part No.:
LGU2D471MELY
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Capacitor

Voltage

200V dc

Construction

Radial Can

Mount Type

Snap-in

Packaging

Bulk

Polarity

Polar

Height

45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Pin Count

2

Capacitor Ripple Current

1.5A

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Lead Pitch

10mm

Leakage Current

910μA

Tolerance

±20 %

Series

GU

Automotive Standard

No

Dissipation Factor

0.15%

Nichicon GU Series


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy