Nichicon 220 μF Capacitor 35V dc, Through Hole - UVK1V221MPD Radial Lead
- RS Stock No.:
- 475-7974
- Mfr. Part No.:
- UVK1V221MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP371.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP124.20
(exc. VAT)
PHP139.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 185 unit(s) ready to ship from another location
- Plus 1,680 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP24.84 | PHP124.20 | - |
| 500 - 2495 | PHP24.098 | PHP120.49 | PHP371.00 |
| 2500 - 4995 | PHP23.374 | PHP116.87 | PHP3,665.00 |
| 5000 + | PHP22.674 | PHP113.37 | PHP10,830.00 |
*price indicative
- RS Stock No.:
- 475-7974
- Mfr. Part No.:
- UVK1V221MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 350mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | EU, RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | VK | |
| Leakage Current | 3μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 350mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Standards/Approvals EU, RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series VK | ||
Leakage Current 3μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 220 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Through Hole - UHD1V221MPD6 Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Through Hole - UPW1V221MPD Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V221MPD6 Radial Lead
- Nichicon 100 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 35V dc, Through Hole Radial Lead
