KEMET 47000 μF Capacitor 100V dc, Screw

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP6,245.11

(exc. VAT)

PHP6,994.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from November 23, 2026
  • Plus 84 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP6,245.11-
5 - 9PHP6,088.972%
10 - 24PHP5,936.754%
25 - 49PHP5,788.327%
50 +PHP5,643.609%

*price indicative

RS Stock No.:
381-9201
Mfr. Part No.:
ALS30A473NP100
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

47000μF

Voltage

100V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Box

Polarity

Polar

Height

146mm

Length

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Termination Type

Screw

Capacitor Ripple Current

25.2A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 60384-4

Lifetime

40000 h

Tolerance

±20 %

Leakage Current

6mA

Automotive Standard

No

Series

ALS30

Equivalent Series Resistance ESR

10mΩ

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size

Long life expectancy up to 20000 h

High ripple current

Excellent surge voltage capability

Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy