KEMET 47000 μF Capacitor 100V dc, Screw - ALS30A473NP100
- RS Stock No.:
- 173-2036
- Mfr. Part No.:
- ALS30A473NP100
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 bag of 12 units)*
PHP73,465.78
(exc. VAT)
PHP82,281.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 16, 2026
- Plus 84 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 12 + | PHP6,122.148 | PHP73,465.78 |
*price indicative
- RS Stock No.:
- 173-2036
- Mfr. Part No.:
- ALS30A473NP100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47000μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Height | 146mm | |
| Length | 146mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 25.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 40000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Series | ALS30 | |
| Equivalent Series Resistance ESR | 10mΩ | |
| Automotive Standard | No | |
| Leakage Current | 6mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47000μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Height 146mm | ||
Length 146mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 25.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 40000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Series ALS30 | ||
Equivalent Series Resistance ESR 10mΩ | ||
Automotive Standard No | ||
Leakage Current 6mA | ||
Tolerance ±20 % | ||
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Related links
- KEMET 47000 μF Capacitor 100V dc, Screw
- KEMET 47000 μF Capacitor 100V dc, Screw - PEH200PV5470MB2
- KEMET 47000 μF Capacitor 100V dc, Screw - PEH200PV5470MU2
- TDK 47000 μF Capacitor 100V dc, Screw
- TDK 47000 μF Capacitor 100V dc, Screw - B41456B9479M600
- KEMET 10000 μF Capacitor 100V dc, Screw
- KEMET 0.13 F Capacitor 100V dc, Screw - ALS70A134QS100
- KEMET 0.1 F Capacitor 100V dc, Screw - ALS70A104NS100
