KEMET 1000 μF Capacitor 400V dc, Snap-in - ALC10C102EL400

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,669.48

(exc. VAT)

PHP1,869.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,669.48
10 - 24PHP1,627.73
25 - 49PHP1,587.03
50 - 99PHP1,547.34
100 +PHP1,508.66

*price indicative

Packaging Options:
RS Stock No.:
339-8221
Mfr. Part No.:
ALC10C102EL400
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Height

80mm

Polarity

Polar

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

5A

Maximum Operating Temperature

85°C

Lead Pitch

22.5mm

Standards/Approvals

IEC 60384-4, RoHS

Lifetime

29000 h

Automotive Standard

No

Series

ALC10

Equivalent Series Resistance ESR

120mΩ

Tolerance

±20 %

Leakage Current

2.4mA

ALC10 Series


Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations

Compact size

Long life, up to 18,000 hours

High ripple current

High voltage

Excellent surge voltage capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy