Vishay 470 μF Capacitor 250V dc, Through Hole - MAL225943471E3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP527.90

(exc. VAT)

PHP591.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 723 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP527.90
10 - 19PHP503.29
20 - 49PHP466.36
50 +PHP404.83

*price indicative

RS Stock No.:
280-6813
Mfr. Part No.:
MAL225943471E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

250V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Cardboard Box

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Snap-In

Pin Count

3

Capacitor Ripple Current

2.2A

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60068, IEC 60384-4/EN 130300

Lifetime

3000 h

Series

259 PHM-SI

Equivalent Series Resistance ESR

95mΩ

Tolerance

±20 %

Leakage Current

1.2mA

Automotive Standard

No

The Vishay aluminium electrolytic capacitors has power high ripple current miniaturized snap in terminals, it available up to 500 volt. It has 30 % higher ripple current rating than 094 PME-SI series. General applications is solar pv inverters, motor control or small drive, industrial lamp driver.

Compact design

Useful life with 3000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy