Vishay 470 μF Capacitor 250V dc, Through Hole - MAL225943471E3
- RS Stock No.:
- 280-6812
- Mfr. Part No.:
- MAL225943471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP30,199.70
(exc. VAT)
PHP33,823.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP301.997 | PHP30,199.70 |
*price indicative
- RS Stock No.:
- 280-6812
- Mfr. Part No.:
- MAL225943471E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 2.2A | |
| Termination Type | Snap-In | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 3000 h | |
| Leakage Current | 1.2mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | 259 PHM-SI | |
| Equivalent Series Resistance ESR | 95mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 2.2A | ||
Termination Type Snap-In | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 3000 h | ||
Leakage Current 1.2mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series 259 PHM-SI | ||
Equivalent Series Resistance ESR 95mΩ | ||
The Vishay aluminium electrolytic capacitors has power high ripple current miniaturized snap in terminals, it available up to 500 volt. It has 30 % higher ripple current rating than 094 PME-SI series. General applications is solar pv inverters, motor control or small drive, industrial lamp driver.
Compact design
Useful life with 3000 hours
Related links
- Vishay 470 μF Capacitor 250V dc, Through Hole - MAL225943471E3
- Vishay 470 μF Capacitor 250V dc, Through Hole
- Vishay 470 μF Capacitor 250V dc, Through Hole - MAL225753471E3
- Vishay 470 μF Capacitor 250V dc, Through Hole - MAL215933471E3
- Panasonic 22 μF Capacitor 250V dc, Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole - 860241175002
- Panasonic 68 μF Capacitor 250V dc, Through Hole - EEUED2E680S Radial Lead
- Panasonic 2.2 μF Capacitor 250V dc, Through Hole - ECA2EHG2R2 Radial Lead
