Vishay 330 μF Capacitor 100V dc, Through Hole - MAL213819331E3 Axial

This image is representative of the product range

Subtotal (1 box of 120 units)*

PHP31,558.80

(exc. VAT)

PHP35,346.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
120 +PHP262.99PHP31,558.80

*price indicative

RS Stock No.:
280-3498
Mfr. Part No.:
MAL213819331E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Capacitor Ripple Current

880mA

Termination Type

Axial

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

EN 130300, IEC 60068 40/105/56/CECC30301, IEC 60384-4

Lead Pitch

35mm

Series

138 AML

Leakage Current

70μA

Automotive Standard

No

Tolerance

±20 %

Equivalent Series Resistance ESR

0.38Ω

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy