Vishay 2200 μF Capacitor 40V dc, Through Hole - MAL213817222E3 Axial

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP415.70

View bulk pricing options

Subtotal (1 unit)*

PHP477.00

(exc. VAT)

PHP534.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 528 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP477.00-
10 - 19PHP435.43PHP415.70
20 - 49PHP383.46PHP1,870.80
50 +PHP331.50PHP7,275.00

*price indicative

RS Stock No.:
280-3488
Mfr. Part No.:
MAL213817222E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200μF

Product Type

Capacitor

Voltage

40V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Capacitor Ripple Current

1.6A

Termination Type

Axial

Maximum Operating Temperature

105°C

Lead Pitch

44mm

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130 300

Lifetime

10000 h

Tolerance

±20 %

Automotive Standard

No

Leakage Current

180μA

Series

138 AML

Equivalent Series Resistance ESR

0.093Ω

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy