Vishay 1000 μF Capacitor 10V dc, Through Hole - MAL213664102E3 Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP833.00

(exc. VAT)

PHP933.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,820 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP83.30PHP833.00-
50 - 90PHP75.72PHP757.209%
100 - 190PHP67.191PHP671.9119%
200 +PHP57.714PHP577.1430%

*price indicative

RS Stock No.:
280-3465
Mfr. Part No.:
MAL213664102E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

1A

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

IEC 60384-4/EN130300

Lead Pitch

5mm

Series

136 RVI

Leakage Current

100μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.19%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Very low impedance and low ESR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy