Vishay 470 μF Capacitor 10V dc, Through Hole - MAL211834471E3 Axial
- RS Stock No.:
- 280-3395
- Mfr. Part No.:
- MAL211834471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-3395
- Mfr. Part No.:
- MAL211834471E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 179μA | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 8000 h | |
| Lead Pitch | 25mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300 | |
| Tolerance | ±20 % | |
| Leakage Current | 13μA | |
| Equivalent Series Resistance ESR | 1.19Ω | |
| Series | 118 AHT | |
| Automotive Standard | No | |
| Dissipation Factor | 0.35% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 179μA | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 8000 h | ||
Lead Pitch 25mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300 | ||
Tolerance ±20 % | ||
Leakage Current 13μA | ||
Equivalent Series Resistance ESR 1.19Ω | ||
Series 118 AHT | ||
Automotive Standard No | ||
Dissipation Factor 0.35% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL211834471E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL202134471E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL212634471E3 Axial
- Vishay 47 μF Capacitor 10V dc, Through Hole - MAL203034479E3 Axial
- Vishay 330 μF Capacitor 10V dc, Through Hole - MAL202134331E3 Axial
- Vishay 2200 μF Capacitor 10V dc, Through Hole - MAL211814222E3 Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL211834221E3 Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL202134221E3 Axial
