Vishay 330 μF Capacitor 10V dc, Through Hole - MAL202134331E3 Axial
- RS Stock No.:
- 280-3310
- Mfr. Part No.:
- MAL202134331E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP930.58
(exc. VAT)
PHP1,042.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 290 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 20 | PHP186.116 | PHP930.58 |
| 25 - 45 | PHP171.318 | PHP856.59 |
| 50 - 95 | PHP153.564 | PHP767.82 |
| 100 + | PHP129.892 | PHP649.46 |
*price indicative
- RS Stock No.:
- 280-3310
- Mfr. Part No.:
- MAL202134331E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 230mA | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 15mm | |
| Series | 021 ASM | |
| Equivalent Series Resistance ESR | 1Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 11μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Axial | ||
Capacitor Ripple Current 230mA | ||
Maximum Operating Temperature 85°C | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 15mm | ||
Series 021 ASM | ||
Equivalent Series Resistance ESR 1Ω | ||
Tolerance ±20 % | ||
Leakage Current 11μA | ||
Automotive Standard No | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 330 μF Capacitor 10V dc, Through Hole - MAL202134331E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole Axial
- Vishay 1500 μF Capacitor 10V dc, Through Hole Axial
- Vishay 2200 μF Capacitor 10V dc, Through Hole Axial
- Vishay 1000 μF Capacitor 10V dc, Through Hole Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole Axial
- Vishay 330 μF Capacitor 40V dc, Through Hole Axial
- Vishay 330 μF Capacitor 100V dc, Through Hole Axial
