Vishay 220 μF Capacitor 10V dc, Through Hole - MAL211834221E3 Axial
- RS Stock No.:
- 280-3392
- Mfr. Part No.:
- MAL211834221E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP149,444.00
(exc. VAT)
PHP167,377.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP149.444 | PHP149,444.00 |
*price indicative
- RS Stock No.:
- 280-3392
- Mfr. Part No.:
- MAL211834221E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60 384-4/EN130 300 | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | 118 AHT | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Minimum Operating Temperature -40°C | ||
Termination Type Axial | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60 384-4/EN130 300 | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series 118 AHT | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220 μF Capacitor 10V dc, Through Hole Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL202134221E3 Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL203124221E3 Axial
- Vishay 4700 μF Capacitor 10V dc, Through Hole - MAL202114472E3 Axial
- Vishay 18000 μF Capacitor 10V dc, Through Hole - MAL212514183E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL212634471E3 Axial
- Vishay 330 μF Capacitor 10V dc, Through Hole - MAL202134331E3 Axial
- Vishay 47 μF Capacitor 10V dc, Through Hole - MAL203034479E3 Axial
