Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202190514E3 Axial
- RS Stock No.:
- 280-3339
- Mfr. Part No.:
- MAL202190514E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP267.80
(exc. VAT)
PHP299.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | PHP267.80 |
| 50 - 99 | PHP243.34 |
| 100 - 199 | PHP218.88 |
| 200 + | PHP169.96 |
*price indicative
- RS Stock No.:
- 280-3339
- Mfr. Part No.:
- MAL202190514E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 40V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 520mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4/EN 130300 | |
| Lifetime | 8000 h | |
| Lead Pitch | 30mm | |
| Equivalent Series Resistance ESR | 0.37Ω | |
| Leakage Current | 42μA | |
| Tolerance | ±20 % | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Dissipation Factor | 0.11% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 40V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 520mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4/EN 130300 | ||
Lifetime 8000 h | ||
Lead Pitch 30mm | ||
Equivalent Series Resistance ESR 0.37Ω | ||
Leakage Current 42μA | ||
Tolerance ±20 % | ||
Series 021 ASM | ||
Automotive Standard No | ||
Dissipation Factor 0.11% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202190514E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202117471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL212027471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL211817471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202190515E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202127471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL212017471E3 Axial
