Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202190514E3 Axial

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP72,416.00

(exc. VAT)

PHP81,106.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP144.832PHP72,416.00

*price indicative

RS Stock No.:
280-3338
Mfr. Part No.:
MAL202190514E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

40V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Axial

Capacitor Ripple Current

520mA

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60384-4/EN 130300

Lifetime

8000 h

Lead Pitch

30mm

Series

021 ASM

Equivalent Series Resistance ESR

0.37Ω

Tolerance

±20 %

Leakage Current

42μA

Automotive Standard

No

Dissipation Factor

0.11%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy