Vishay 68 μF Capacitor 63V dc, Through Hole - MAL202138689E3 Axial
- RS Stock No.:
- 280-3326
- Mfr. Part No.:
- MAL202138689E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP94,733.00
(exc. VAT)
PHP106,101.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP94.733 | PHP94,733.00 |
*price indicative
- RS Stock No.:
- 280-3326
- Mfr. Part No.:
- MAL202138689E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.5mm | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 170mA | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | IEC 60384-4/EN 130300 | |
| Lead Pitch | 25mm | |
| Equivalent Series Resistance ESR | 1.9Ω | |
| Automotive Standard | No | |
| Leakage Current | 13μA | |
| Series | 021 ASM | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Pin Count 2 | ||
Termination Type Axial | ||
Capacitor Ripple Current 170mA | ||
Maximum Operating Temperature 85°C | ||
Lifetime 8000 h | ||
Standards/Approvals IEC 60384-4/EN 130300 | ||
Lead Pitch 25mm | ||
Equivalent Series Resistance ESR 1.9Ω | ||
Automotive Standard No | ||
Leakage Current 13μA | ||
Series 021 ASM | ||
Tolerance ±20 % | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 68 μF Capacitor 63V dc, Through Hole - MAL202138689E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole - MAL211818221E3 Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole - MAL213828479E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL211818101E3 Axial
- Vishay 1500 μF Capacitor 63V dc, Through Hole - MAL212518152E3 Axial
- Vishay 2200 μF Capacitor 63V dc, Through Hole - MAL202118222E3 Axial
- Vishay 15 μF Capacitor 63V dc, Through Hole - MAL202128159E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL202138478E3 Axial
